SVR1085-12ZUBK vs SVR1085-12ZUBH feature comparison

SVR1085-12ZUBK Solid State Devices Inc (SSDI)

Buy Now Datasheet

SVR1085-12ZUBH Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SOLID STATE DEVICES INC
Part Package Code TO-254Z TO-254Z
Package Description , ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.3 V 1.3 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 13.5 V 13.5 V
JESD-30 Code R-CSFM-W3 R-CSFM-W3
Load Regulation-Max 0.072% 0.072%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.24 V 12.24 V
Output Voltage1-Min 11.76 V 11.76 V
Output Voltage1-Nom 12 V 12 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-19500 MIL-PRF-19500
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1

Compare SVR1085-12ZUBK with alternatives

Compare SVR1085-12ZUBH with alternatives