SVHC1C106K vs TCSCE1C106KCB feature comparison

SVHC1C106K NEC Electronics Group

Buy Now Datasheet

TCSCE1C106KCB Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 2413 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0016 mA 0.0016 mA
Manufacturer Series SV/H
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2413 2412
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND J BEND
Base Number Matches 3 1
Height 2.5 mm
Length 6 mm
Package Style SMT
Width 3.2 mm

Compare TCSCE1C106KCB with alternatives