SVC431D-10AFF9
vs
MOV10271EGA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
275 V
|
270 V
|
Energy Absorbing Capacity-Max |
45 J
|
43 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
TAPE
|
|
Rated Power Dissipation (P) |
0.4 W
|
|
Rated Temperature |
85 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
350 V
|
360 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SVC431D-10AFF9 with alternatives
Compare MOV10271EGA with alternatives