SVC270D-10BBF7 vs SVC270D-10BFF7 feature comparison

SVC270D-10BBF7 Samwha Electronics

Buy Now Datasheet

SVC270D-10BFF7 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 17 V 17 V
Energy Absorbing Capacity-Max 2.5 J 2.5 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK TAPE
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 22 V 22 V
Base Number Matches 1 1
Rated Temperature 85 °C

Compare SVC270D-10BBF7 with alternatives

Compare SVC270D-10BFF7 with alternatives