SVC241D-20BFK9 vs V150LA20CX36020 feature comparison

SVC241D-20BFK9 Samwha Electronics

Buy Now Datasheet

V150LA20CX36020 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP LITTELFUSE INC
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 80 J 110 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TAPE TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 243 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SVC241D-20BFK9 with alternatives

Compare V150LA20CX36020 with alternatives