SVC220D-10BBS1 vs VF10M10220JEA feature comparison

SVC220D-10BBS1 Samwha Electronics

Buy Now Datasheet

VF10M10220JEA Kyocera AVX Components

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SAMWHA CAPACITOR GROUP AVX CORP
RADIAL LEADED
compliant compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
14 V 14 V
2 J 2 J
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
85 °C 85 °C
-40 °C
DISK PACKAGE DISK PACKAGE
BULK
0.05 W 0.05 W
85 °C
VARISTOR VARISTOR
NO NO
RADIAL RADIAL
WIRE WIRE
18 V 18 V
1 1
e3
Matte Tin (Sn)

Compare SVC220D-10BBS1 with alternatives

Compare VF10M10220JEA with alternatives