SV6335US vs SS6335US feature comparison

SV6335US Sensitron Semiconductors

Buy Now Datasheet

SS6335US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 32 Ω 32 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 30 V 30 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Working Test Current 4.2 mA 4.2 mA
Base Number Matches 1 1

Compare SV6335US with alternatives

Compare SS6335US with alternatives