SV575K20R vs SV575K20A feature comparison

SV575K20R SEI Stackpole Electronics Inc

Buy Now Datasheet

SV575K20A SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 101 J 101 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR AMMO PACK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare SV575K20R with alternatives

Compare SV575K20A with alternatives