SV5618UL
vs
JANS1N5618US
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
MELF
|
|
Package Description |
E-LELF-R2
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
E-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ELLIPTICAL
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Reverse Recovery Time-Max |
2 µs
|
2 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
4
|
Factory Lead Time |
|
39 Weeks
|
Additional Feature |
|
METALLURGICALLY BONDED
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-19500/427K
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SV5618UL with alternatives
Compare JANS1N5618US with alternatives