SV54HC161MBRTR1 vs SV54HC161MARTR1 feature comparison

SV54HC161MBRTR1 Kyocera AVX Components

Buy Now Datasheet

SV54HC161MARTR1 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 4520 , 4520
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00016 µF 0.00016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 9.273 mm 9.273 mm
Length 11.4 mm 11.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Reference Standard MIL-PRF-49467
Size Code 4520 4520
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 7.62 mm 7.62 mm
Terminal Shape WIRE WIRE
Width 5.08 mm 5.08 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.60
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn)

Compare SV54HC161MBRTR1 with alternatives

Compare SV54HC161MARTR1 with alternatives