SV17SC134MARTR1 vs SV17SC134MBATR1 feature comparison

SV17SC134MARTR1 Kyocera AVX Components

Buy Now Datasheet

SV17SC134MBATR1 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 9325 , 9325
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.13 µF 0.13 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 19.8 mm 19.8 mm
Length 23.6 mm 23.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Size Code 9325 9325
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 20.3 mm 20.3 mm
Terminal Shape WIRE WIRE
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
JESD-609 Code e0
Reference Standard MIL-PRF-49467
Terminal Finish Tin/Lead (Sn/Pb)

Compare SV17SC134MARTR1 with alternatives

Compare SV17SC134MBATR1 with alternatives