SV17SA363KBRTR1 vs SV17SA363KBR feature comparison

SV17SA363KBRTR1 Kyocera AVX Components

Buy Now Datasheet

SV17SA363KBR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 9325 , 9325
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.036 µF 0.036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 19.8 mm 19.8 mm
Length 23.6 mm 23.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Reference Standard MIL-PRF-49467 MIL-PRF-49467
Size Code 9325 9325
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 20.3 mm 20.3 mm
Terminal Shape WIRE WIRE
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare SV17SA363KBRTR1 with alternatives

Compare SV17SA363KBR with alternatives