SV175K20B vs SV175K20A feature comparison

SV175K20B SEI Stackpole Electronics Inc

Buy Now Datasheet

SV175K20A SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 175 V 75 V
Energy Absorbing Capacity-Max 241 J 101 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 26 mm
Package Length 22.5 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Package Width 5.8 mm
Packing Method Bulk AMMO PACK
Rated Power Dissipation (P) 1 W 1 W
Reference Standard CSA; UL
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 225 V 100 V
Base Number Matches 1 1
Rated Temperature 85 °C

Compare SV175K20B with alternatives

Compare SV175K20A with alternatives