SV160K5A vs SVC101D-07ABS7 feature comparison

SV160K5A SEI Stackpole Electronics Inc

Buy Now Datasheet

SVC101D-07ABS7 Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 4 J 4 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 85 V 85 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare SV160K5A with alternatives

Compare SVC101D-07ABS7 with alternatives