SV1140S5B vs VZ05D221KBSE feature comparison

SV1140S5B SEI Stackpole Electronics Inc

Buy Now Datasheet

VZ05D221KBSE World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC WORLD PRODUCTS INC
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 9 J 9 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 180 V 180 V
Base Number Matches 1 1
Rohs Code No

Compare SV1140S5B with alternatives

Compare VZ05D221KBSE with alternatives