SV09KA301JBRTR1 vs SV09KA301JBA feature comparison

SV09KA301JBRTR1 Kyocera AVX Components

Buy Now Datasheet

SV09KA301JBA Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 7720 , 7720
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0003 µF 0.0003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 18.3 mm 18.3 mm
Length 19.6 mm 19.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 5000 V 5000 V
Reference Standard MIL-PRF-49467 MIL-PRF-49467
Size Code 7720 7720
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 17.1 mm 17.1 mm
Terminal Shape WIRE WIRE
Width 5.08 mm 5.08 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SV09KA301JBRTR1 with alternatives

Compare SV09KA301JBA with alternatives