SV04WC201MBATR1 vs SV04WC201MBRTR1 feature comparison

SV04WC201MBATR1 Kyocera AVX Components

Buy Now Datasheet

SV04WC201MBRTR1 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 4520 , 4520
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.59 mm 5.59 mm
JESD-609 Code e0
Length 11.4 mm 11.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Reference Standard MIL-PRF-49467 MIL-PRF-49467
Size Code 4520 4520
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 7.62 mm 7.62 mm
Terminal Shape WIRE WIRE
Width 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare SV04WC201MBATR1 with alternatives

Compare SV04WC201MBRTR1 with alternatives