SV04AC362ZBRTR1 vs SV04AC362ZBR feature comparison

SV04AC362ZBRTR1 Kyocera AVX Components

Buy Now Datasheet

SV04AC362ZBR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 4520 , 4520
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0036 µF 0.0036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.59 mm 5.59 mm
Length 11.4 mm 11.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard MIL-PRF-49467 MIL-PRF-49467
Size Code 4520 4520
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 7.62 mm 7.62 mm
Terminal Shape WIRE WIRE
Width 5.08 mm 5.08 mm
Base Number Matches 1 2

Compare SV04AC362ZBRTR1 with alternatives

Compare SV04AC362ZBR with alternatives