SV04AC162ZBA
vs
SV04AC162ZBRTR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 4520
|
, 4520
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0016 µF
|
0.0016 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
5.59 mm
|
5.59 mm
|
JESD-609 Code |
e0
|
|
Length |
11.4 mm
|
11.4 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
TR
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Reference Standard |
MIL-PRF-49467
|
MIL-PRF-49467
|
Size Code |
4520
|
4520
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
7.62 mm
|
7.62 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
5.08 mm
|
5.08 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SV04AC162ZBA with alternatives
Compare SV04AC162ZBRTR1 with alternatives