SV01AC103MAA vs C617C103MDR5HA feature comparison

SV01AC103MAA Kyocera AVX Components

Buy Now Datasheet

C617C103MDR5HA KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2520 , 2520
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.59 mm 5.59 mm
JESD-609 Code e0 e0
Length 6.35 mm 6.35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Pitch 4.32 mm 4.32 mm
Terminal Shape WIRE WIRE
Width 5.08 mm 5.08 mm
Base Number Matches 1 1
Additional Feature STANDARD: MIL-PRF-49467

Compare SV01AC103MAA with alternatives

Compare C617C103MDR5HA with alternatives