SURS360DBT3G
vs
MURS360HE3_A/I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
ONSEMI
VISHAY INTERTECHNOLOGY INC
Part Package Code
SMB
DO-214AB
Package Description
SMB, 2 PIN
SMC, 2 PIN
Pin Count
2
2
Manufacturer Package Code
403A-03
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
onsemi
Vishay
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY POWER
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.28 V
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
100 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
3 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Reference Standard
AEC-Q101
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
3 µA
10 µA
Reverse Recovery Time-Max
0.075 µs
0.075 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
8 Weeks
Clamping Voltage-Max
10.5 V
JEDEC-95 Code
DO-214AB
Polarity
BIDIRECTIONAL
Qualification Status
Qualified
Compare SURS360DBT3G with alternatives
Compare MURS360HE3_A/I with alternatives