SUM60FSMSTXV vs FR05-20-B feature comparison

SUM60FSMSTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

FR05-20-B Frontier Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SOLID STATE DEVICES INC FRONTIER ELECTRONICS CO LTD
Package Description SMS, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code E-LELF-R2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 135 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.18 µs 0.5 µs
Surface Mount YES NO
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 1

Compare SUM60FSMSTXV with alternatives

Compare FR05-20-B with alternatives