SUM110N10-08 vs IRL3705ZSPBF feature comparison

SUM110N10-08 Vishay Siliconix

Buy Now Datasheet

IRL3705ZSPBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICONIX INC INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK D2PAK
Pin Count 4 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 110 A 75 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 437.5 W 130 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 2 2
Package Description LEAD FREE, PLASTIC, D2PAK-3
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 180 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 55 V
Drain-source On Resistance-Max 0.008 Ω
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Pulsed Drain Current-Max (IDM) 340 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare SUM110N10-08 with alternatives

Compare IRL3705ZSPBF with alternatives