SUF303C vs SS320F-HF feature comparison

SUF303C Secos Corporation

Buy Now Datasheet

SS320F-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP COMCHIP TECHNOLOGY CO LTD
Package Description R-PDSO-C2 R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SUPER FAST RECOVERY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V 0.95 V
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA 300 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Samacsys Manufacturer Comchip Technology
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SUF303C with alternatives

Compare SS320F-HF with alternatives