SUF-6000
vs
TGA4513-EPU
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.4 dB
|
20 dB
|
Input Power-Max (CW) |
10 dBm
|
22 dBm
|
Operating Frequency-Max |
16000 MHz
|
31000 MHz
|
Operating Frequency-Min |
2000 MHz
|
27000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND HIGH POWER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SUF-6000 with alternatives
Compare TGA4513-EPU with alternatives