SUD50P04-13L-E3 vs AP6679GJ feature comparison

SUD50P04-13L-E3 Vishay Siliconix

Buy Now Datasheet

AP6679GJ Advanced Power Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX ADVANCED POWER ELECTRONICS CORP
Part Package Code TO-252 TO-251
Package Description SMALL OUTLINE, R-PSSO-G2 ROHS COMPLIANT PACKAGE-3
Pin Count 4 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 80 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V 30 V
Drain Current-Max (ID) 50 A 75 A
Drain-source On Resistance-Max 0.013 Ω 0.009 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252 TO-251
JESD-30 Code R-PSSO-G2 R-PSIP-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 93.7 W
Pulsed Drain Current-Max (IDM) 100 A 300 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare SUD50P04-13L-E3 with alternatives

Compare AP6679GJ with alternatives