SUD23N06-31 vs SUM50N06-16L-E3 feature comparison

SUD23N06-31 Vishay Siliconix

Buy Now Datasheet

SUM50N06-16L-E3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SILICONIX VISHAY INTERTECHNOLOGY INC
Part Package Code TO-252
Package Description SMALL OUTLINE, R-PSSO-G2 TO-263, 3 PIN
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 20 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 21.4 A 50 A
Drain-source On Resistance-Max 0.031 Ω 0.022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252 TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 50 A 100 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Rohs Code Yes
Samacsys Manufacturer Vishay
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 93 W
Terminal Finish MATTE TIN OVER NICKEL

Compare SUD23N06-31 with alternatives

Compare SUM50N06-16L-E3 with alternatives