SUCS101205BP
vs
PYB30-Q48-S15-U
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COSEL CO LTD
|
CUI INC
|
Package Description |
ROHS COMPLIANT, SMD-6
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Cosel
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
18 V
|
75 V
|
Input Voltage-Min |
9 V
|
18 V
|
Input Voltage-Nom |
12 V
|
48 V
|
JESD-30 Code |
R-XDMA-G6
|
R-MXFM-X
|
JESD-609 Code |
e3
|
|
Length |
40.2 mm
|
67.51 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
|
Output Voltage-Max |
5.25 V
|
16.5 V
|
Output Voltage-Min |
4.75 V
|
13.5 V
|
Output Voltage-Nom |
5 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DMA
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
7.5 mm
|
19.55 mm
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
10 W
|
30 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
22 mm
|
54.99 mm
|
Base Number Matches |
3
|
1
|
Date Of Intro |
|
2018-06-13
|
Approvals |
|
EN, IEC
|
Efficiency (Main Output) |
|
89%
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
2 A
|
Protections |
|
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.03535 Vrms
|
Warm-up Time |
|
0.01 s
|
|
|
|
Compare SUCS101205BP with alternatives
Compare PYB30-Q48-S15-U with alternatives