SU2336RTL vs SU2336RZL feature comparison

SU2336RTL TE Connectivity

Buy Now Datasheet

SU2336RZL TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Height 5.33 mm 5.33 mm
Package Length 12.14 mm 12.14 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.84 mm 5.84 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 336 Ω 336 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 4823 4823
Surface Mount YES YES
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.01% 0.005%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare SU2336RTL with alternatives

Compare SU2336RZL with alternatives