STW9NA80 vs BUZ305 feature comparison

STW9NA80 STMicroelectronics

Buy Now Datasheet

BUZ305 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS SIEMENS A G
Part Package Code TO-247 TO-218
Package Description TO-247, 3 PIN TO-218AB, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 415 mJ 830 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 800 V 800 V
Drain Current-Max (ID) 9.1 A 7.5 A
Drain-source On Resistance-Max 1 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-218
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 190 W
Pulsed Drain Current-Max (IDM) 36.4 A 30 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.95
Feedback Cap-Max (Crss) 140 pF
Power Dissipation Ambient-Max 150 W
Turn-off Time-Max (toff) 690 ns
Turn-on Time-Max (ton) 205 ns

Compare STW9NA80 with alternatives

Compare BUZ305 with alternatives