STW16N65M5 vs IPW65R310CFDFKSA1 feature comparison

STW16N65M5 STMicroelectronics

Buy Now Datasheet

IPW65R310CFDFKSA1 Infineon Technologies AG

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
STMICROELECTRONICS INFINEON TECHNOLOGIES AG
TO-247 TO-247
FLANGE MOUNT, R-PSFM-T3 GREEN, PLASTIC PACKAGE-3
3 3
not_compliant compliant
EAR99 EAR99
ULTRA-LOW RESISTANCE
200 mJ 290 mJ
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
650 V 650 V
12 A 11.4 A
0.279 Ω 0.31 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-247 TO-247
R-PSFM-T3 R-PSFM-T3
e3 e3
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
N-CHANNEL N-CHANNEL
90 W
48 A 34.4 A
Not Qualified
NO NO
Matte Tin (Sn) TIN
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
1 1
4 Weeks
Infineon

Compare STW16N65M5 with alternatives

Compare IPW65R310CFDFKSA1 with alternatives