STTH6002CW vs R712X feature comparison

STTH6002CW STMicroelectronics

Buy Now Datasheet

R712X Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Part Package Code TO-247AC
Package Description PLASTIC, TO-247, 3 PIN HERMETIC SEALED, TO-3, 2 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 25 Weeks 29 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE LEAKAGE CURRENT IS NOT AT 25 DEG C
Application EFFICIENCY FAST RECOVERY POWER
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 1.4 V
JEDEC-95 Code TO-247AC TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 330 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 30 A 15 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.027 µs 0.2 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Case Connection CATHODE
Operating Temperature-Min -65 °C

Compare STTH6002CW with alternatives

Compare R712X with alternatives