STTH3R06S
vs
RS3J-E3/9AT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
VISHAY INTERTECHNOLOGY INC
Package Description
SMC, 2 PIN
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
15 Weeks
8 Weeks
Samacsys Manufacturer
STMicroelectronics
Vishay
Additional Feature
LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE
FREE WHEELING DIODE
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.3 V
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
45 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
3 µA
10 µA
Reverse Recovery Time-Max
0.03 µs
0.25 µs
Reverse Test Voltage
600 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Samacsys Description
• Low profile package\r\n• Ideal for automated placement\r\n• Glass passivated pellet chip junction\r\n• Fast switching for high efficiency\r\n• High forward surge capability\r\n• Meets MSL level 1, per J-STD-020,\r\nLF maximum peak of 260 °C\r\n• AEC-Q101 qualified available\r\n- Automotive ordering code: base P/NHE3 or P/NHM3\r\n• Material categorization: for definitions of compliance\r\nplease see www.vishay.com/doc?99912
Samacsys Modified On
2024-04-09 02:20:50
JEDEC-95 Code
DO-214AB
Operating Temperature-Min
-55 °C
Compare STTH3R06S with alternatives
Compare RS3J-E3/9AT with alternatives