STTH3R02AFY vs SS310B-HF feature comparison

STTH3R02AFY STMicroelectronics

Buy Now Datasheet

SS310B-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Yes
Active Active
STMICROELECTRONICS COMCHIP TECHNOLOGY CO LTD
not_compliant compliant
EAR99 EAR99
8541.10.00.80
15 Weeks
STMicroelectronics Comchip Technology
FREE WHEELING DIODE FREE WHEELING DIODE, LOW POWER LOSS
ULTRA FAST RECOVERY EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.02 V 0.95 V
R-PDSO-F2 R-PDSO-C2
80 A 80 A
1 1
1 1
2 2
175 °C 150 °C
-40 °C -55 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
AEC-Q101
200 V 200 V
1.6 µA 300 µA
0.021 µs
YES YES
FLAT C BEND
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
1 1
R-PDSO-C2
DO-214AA
SCHOTTKY

Compare STTH3R02AFY with alternatives

Compare SS310B-HF with alternatives