STTH2003CT
vs
SF164CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
RECTRON LTD
Part Package Code
TO-220AB
TO-220AB
Package Description
PLASTIC PACKAGE-3
R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
SOFT FACTOR IS 0.3
HIGH RELIABILITY
Application
ULTRA FAST SOFT RECOVERY
SUPER FAST RECOVERY
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
110 A
125 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
10 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
200 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Compare STTH2003CT with alternatives
Compare SF164CA with alternatives