STTH2002CT vs MBR2015CTL feature comparison

STTH2002CT STMicroelectronics

Buy Now Datasheet

MBR2015CTL Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT FREE WHEELING DIODE, LOW FORWARD VOLTAGE
Application EFFICIENCY POWER
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.89 V 0.58 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 90 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 15 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 15 V
Reverse Recovery Time-Max 0.027 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Case Connection CATHODE
Operating Temperature-Min -65 °C
Reverse Current-Max 5000 µA
Technology SCHOTTKY

Compare STTH2002CT with alternatives

Compare MBR2015CTL with alternatives