STTH10LCD06CFP vs HERF1608G feature comparison

STTH10LCD06CFP STMicroelectronics

Buy Now Datasheet

HERF1608G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN GREEN, PLASTIC, ITO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Application HIGH VOLTAGE ULTRA FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V 1.7 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 45 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 5 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 1000 V
Reverse Recovery Time-Max 0.05 µs 0.08 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 7
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED

Compare STTH10LCD06CFP with alternatives

Compare HERF1608G with alternatives