STTH1008DTI
vs
FDRP20S120J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
FUJI ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
STMicroelectronics
Additional Feature
SOFT FACTOR IS 0.8
Application
HIGH VOLTAGE HYPER FAST RECOVERY
FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.85 V
2.8 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
120 A
120 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
800 V
1200 V
Reverse Current-Max
20 µA
250 µA
Reverse Recovery Time-Max
0.055 µs
0.055 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Package Description
R-PSFM-T2
Compare STTH1008DTI with alternatives
Compare FDRP20S120J with alternatives