STSM-32YTR vs SDTA-250-N feature comparison

STSM-32YTR Bourns Inc

Buy Now Datasheet

SDTA-250-N Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color YELLOW BROWN
Actuator Material THERMOPLASTIC NYLON GLASS FIBER POLYOXYMETHYLENE
Actuator Type STEM
Body Breadth 3.5 mm
Body Height 3.5 mm
Body Length or Diameter 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Housing Material STAINLESS STEEL STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC NYLON GLASS FIBER PBT
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 5.1 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Electrical Life 1000000 Cycle(s)
PCB Hole Count 4
Solderability HAND/WAVE
Terminal Length 0.138 inch

Compare STSM-32YTR with alternatives

Compare SDTA-250-N with alternatives