STR-F6654
vs
ICE2A265
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
TO-3P
|
DIP
|
Package Description |
,
|
DIP,
|
Pin Count |
2
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
CURRENT-MODE
|
Control Technique |
RESONANT CONTROL
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom |
18 V
|
15 V
|
JESD-30 Code |
R-PZFM-T5
|
R-PDIP-T8
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Output Current-Max |
18 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Input Voltage-Max |
|
21 V
|
Input Voltage-Min |
|
8.5 V
|
JESD-609 Code |
|
e3
|
Length |
|
9.52 mm
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Package Code |
|
DIP
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
4.37 mm
|
Switching Frequency-Max |
|
107 kHz
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.62 mm
|
|
|
|
Compare STR-F6654 with alternatives
Compare ICE2A265 with alternatives