STR-F6653
vs
IRIS4013PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-3P
|
SFM
|
Package Description |
ZIP, ZIP5,.2,.14,100TB
|
TO-220,
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
CURRENT-MODE
|
Input Voltage-Nom |
18 V
|
18 V
|
JESD-30 Code |
R-PZFM-T5
|
R-PSFM-T5
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Current-Max |
14 A
|
12.8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
TO-220
|
Package Equivalence Code |
ZIP5,.2,.14,100TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
300 kHz
|
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN OVER NICKEL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Control Technique |
|
RESONANT CONTROL
|
Switcher Configuration |
|
SINGLE
|
|
|
|
Compare STR-F6653 with alternatives
Compare IRIS4013PBF with alternatives