STPS5L40 vs SB540A-E3/54 feature comparison

STPS5L40 New Jersey Semiconductor Products Inc

Buy Now Datasheet

SB540A-E3/54 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +150C
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 5 A 5 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 200 µA
Technology SCHOTTKY SCHOTTKY
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Total Weight 1090
CO2 9592
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2015-12-17
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature FREE WHEELING DIODE
Case Connection ISOLATED
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare SB540A-E3/54 with alternatives