STPS41H100CTY
vs
YG878C15R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
FUJI ELECTRIC CO LTD
Package Description
TO-220AB, 3 PIN
TO-220F, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
LOW LEAKAGE CURRENT
HIGH RELIABILITY
Application
POWER
GENERAL PURPOSE
Case Connection
CATHODE
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
220 A
160 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
150 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
TO-220AB
Pin Count
3
Operating Temperature-Max
175 °C
Compare STPS41H100CTY with alternatives
Compare YG878C15R with alternatives