STPS41H100CTY vs SB3060LCT feature comparison

STPS41H100CTY STMicroelectronics

Buy Now Datasheet

SB3060LCT PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS PAN JIT INTERNATIONAL INC
Package Description TO-220AB, 3 PIN R-PSFM-T3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature LOW LEAKAGE CURRENT LOW POWER LOSS
Application POWER EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 220 A 250 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 60 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 5
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.10.00.80
Operating Temperature-Max 150 °C
Output Current-Max 15 A

Compare STPS41H100CTY with alternatives

Compare SB3060LCT with alternatives