STPS4045CP
vs
MBR4050PT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-218AC
|
TO-247
|
Package Description |
PLASTIC, SOT-93, 3 PIN
|
TO-3P, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
FREE WHEELING DIODE
|
LOW POWER LOSS, FREE WHEELING DIODE
|
Application |
POWER
|
EFFICIENCY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.63 V
|
0.72 V
|
JEDEC-95 Code |
TO-218AC
|
TO-247AD
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
220 A
|
400 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current-Max |
20 A
|
40 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
45 V
|
50 V
|
Reverse Current-Max |
40000 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
TO-247, MOLDED, 3 LEADS, JEDEC OPTION AD
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
3 W
|
|
|
|
Compare STPS4045CP with alternatives
Compare MBR4050PT with alternatives