STPS30M60CT
vs
MBR2015CTL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
TO-220AB, 3 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
LOW LEAKAGE CURRENT
|
|
Application |
EFFICIENCY
|
|
Case Connection |
CATHODE
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.59 V
|
0.58 V
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e0
|
Non-rep Pk Forward Current-Max |
400 A
|
150 A
|
Number of Elements |
2
|
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
|
Output Current-Max |
15 A
|
10 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Rep Pk Reverse Voltage-Max |
60 V
|
15 V
|
Reverse Current-Max |
80 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
4
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare STPS30M60CT with alternatives