STPS30L60CW vs 30CTQ045STRL feature comparison

STPS30L60CW STMicroelectronics

Buy Now Datasheet

30CTQ045STRL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS VISHAY INTERTECHNOLOGY INC
Part Package Code TO-247AD SFM
Package Description TO-247LL, 3 PIN PLASTIC, TO-220, D2PAK-3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 45 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature LOW CURRENT LEAKAGE FREE WHEELING DIODE, HIGH RELIABILITY
Application POWER HIGH POWER
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.56 V
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 230 A 1060 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Output Current-Max 15 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 45 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C

Compare STPS30L60CW with alternatives

Compare 30CTQ045STRL with alternatives