STPS30170CFP vs SBR250-10JS feature comparison

STPS30170CFP STMicroelectronics

Buy Now Datasheet

SBR250-10JS SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer STMICROELECTRONICS SANYO ELECTRIC CO LTD
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 R-XSFM-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer STMicroelectronics
Additional Feature LOW LEAKAGE CURRENT HIGH RELIABILITY, LOW NOISE
Application HIGH VOLTAGE POWER GENERAL PURPOSE
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.85 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-XSFM-T3
Non-rep Pk Forward Current-Max 220 A 120 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 15 A 25 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 170 V 100 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare STPS30170CFP with alternatives

Compare SBR250-10JS with alternatives