STPS240CE vs MA151K feature comparison

STPS240CE STMicroelectronics

Buy Now Datasheet

MA151K Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS PANASONIC CORP
Package Description PLASTIC PACKAGE-4 R-PDSO-G4
Pin Count 4 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.81 V 1.2 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 10 A
Number of Elements 2 1
Number of Terminals 4 4
Operating Temperature-Min -65 °C
Output Current-Max 1 A 0.01 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Number of Phases 1
Operating Temperature-Max 125 °C
Reverse Recovery Time-Max 0.001 µs

Compare STPS240CE with alternatives

Compare MA151K with alternatives