STPS1545DY vs SBR20150 feature comparison

STPS1545DY STMicroelectronics

Buy Now Datasheet

SBR20150 Secos Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS SECOS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY
Application FAST RECOVERY POWER GENERAL PURPOSE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.87 V
JEDEC-95 Code TO-220AC TO-220AB
JESD-30 Code R-PSFM-T2 R-PSFM-T3
Non-rep Pk Forward Current-Max 220 A 180 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -40 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 45 V 150 V
Reverse Current-Max 200 µA 30 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Package Description R-PSFM-T3
HTS Code 8541.10.00.80
Case Connection CATHODE
Output Current-Max 10 A

Compare STPS1545DY with alternatives

Compare SBR20150 with alternatives